
CMOS NOR Gate IC featuring four independent 2-input NOR gates. This surface mount component operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 7.5ns. Designed for high-speed applications, it supports output currents of 12mA (low level) and -12mA (high level). The device is RoHS compliant, lead-free, and packaged in a 14-pin SOIC package, suitable for operation across a temperature range of -40°C to 85°C.
Onsemi 74LVQ02SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
