8-bit D-type positive-edge triggered flip-flop latch, featuring 3-state outputs and CMOS technology. Operates with a maximum frequency of 75MHz and a propagation delay of 18.3ns. Supports supply voltages from 2V to 3.6V, with operating temperatures ranging from -40°C to 85°C. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component offers non-inverting logic with a high level output current of -12mA and a low level output current of 12mA.
Onsemi 74LVQ374SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.3ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
No datasheet is available for this part.