
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V, supporting frequencies up to 125MHz. This CMOS logic component offers a propagation delay of 19.7ns and a turn-on delay time of 8ns. Designed for surface mount applications in a SOIC package, it provides 12mA of high and low level output current. Suitable for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74LVQ74SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVQ74SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.7ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ74SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
