
16-bit, 3-state bus driver featuring BICMOS technology. This buffer/line driver offers 16 input and 16 output lines, organized into four 4-bit elements. Operating from a 2.7V to 3.6V supply, it provides a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a BGA package, this lead-free component boasts a propagation delay of 4ns and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LVT162244GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVT162244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT162244GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
