
16-bit buffer/line driver featuring 3-state outputs and integrated 25 Ohm series output resistors. Operating from a 2.7V to 3.6V supply, this BICMOS technology component offers a 3.3V nominal operating voltage. It provides 16 non-inverting buffer channels, each with 4 bits, and supports high-level output current of -12mA and low-level output current of 12mA. The device is surface mountable in a 48-lead SSOP package, supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi 74LVT162244MEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVT162244MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT162244MEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
