
16-bit buffer/line driver featuring 3-STATE outputs and 25 Ohm series resistors. Operates with a supply voltage range of 2.7V to 3.6V, with a nominal 3.3V. Offers 16 non-inverting buffer channels, each with 4 bits per element, and a propagation delay of 4ns. BICMOS technology ensures efficient performance with high level output current of -12mA and low level output current of 12mA. Packaged in a lead-free TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LVT162244MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT162244MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
