
8-bit, 3-state, inverting bus driver featuring BICMOS technology. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 64mA low-level output current and -32mA high-level output current. Packaged in TSSOP for surface mounting, with a propagation delay of 4ns. Suitable for applications requiring high-speed buffering and signal driving.
Sign in to ask questions about the Onsemi 74LVT240MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVT240MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT240MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
