
8-bit, 3-state bus driver featuring BICMOS technology. This buffer/inverter IC offers 8 output lines with a high level output current of -32mA and a low level output current of 64mA. Operating from a 2.7V to 3.6V supply, it boasts a propagation delay of 4ns and is available in a surface mount SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LVT240SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT240SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
