
8-bit D-type flip-flop bus driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and delivers 64mA low-level output current and -32mA high-level output current. This BICMOS technology component offers a maximum operating frequency of 160MHz with a propagation delay of 5.2ns. Packaged in a TSSOP surface mount configuration, it is RoHS compliant and lead-free, ideal for high-speed logic applications.
Sign in to ask questions about the Onsemi 74LVT374MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVT374MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT374MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
