
8-bit, 3-state, transparent D-type latch IC featuring BICMOS technology. Surface mountable in a 20-pin TSSOP package with gold contact plating. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Offers 64mA low-level output current and -32mA high-level output current. Features a propagation delay of 6.6ns and a turn-on delay time of 1.5ns.
Sign in to ask questions about the Onsemi 74LVT573MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVT573MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT573MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
