
16-bit buffer/line driver featuring 3-STATE outputs and integrated 25 Ohm series output resistors. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 16 non-inverting buffer channels, each with 4 bits per element, and supports a high level output current of -12mA and a low level output current of 12mA. This BICMOS technology component is surface mountable in a 48-lead SSOP package, supplied on a 1000-piece tape and reel. Features a propagation delay of 4ns and a turn-on delay time of 6.9ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LVTH162244MEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH162244MEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH162244MEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
