
16-bit buffer/line driver featuring 3-STATE outputs and integrated 25 Ohm series output resistors. This BICMOS technology component operates from a 2.7V to 3.6V supply range, with a nominal voltage of 3.3V. It offers 16 non-inverting buffer channels, each with 4 bits per element, and supports a high level output current of -12mA and a low level output current of 12mA. The device is surface mountable in a TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Onsemi 74LVTH162244MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Circuits | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162244MTD to view detailed technical specifications.
No datasheet is available for this part.
