
8-bit, dual-channel bus transceiver with 3-STATE, non-inverting outputs. Features BICMOS technology, operating supply voltage of 3.3V, and a maximum operating temperature of 85°C. Offers high level output current of 12mA and low level output current of 64mA. Packaged in SSOP for surface mounting.
Sign in to ask questions about the Onsemi 74LVTH162245MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH162245MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH162245MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
