
16-bit bidirectional transceiver buffer, featuring 3-state, non-inverting logic with 8 bits per element. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers a propagation delay of 3.9ns and output current capabilities of 64mA (low level) and -32mA (high level). Packaged in a 48-pin TSSOP surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LVTH16245MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 3.9ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16245MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
