Octal buffer/line driver featuring 3-STATE outputs and BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers 8 channels with 3-STATE, non-inverting buffer functionality, supporting 12mA high and low level output current. Packaged in a gold-plated TSSOP for surface mounting, with a propagation delay of 4.4ns. RoHS compliant and lead-free.
Onsemi 74LVTH2244MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
