
8-bit D-type flip-flop latch, operating at up to 150MHz, features positive edge clock triggering and BICMOS technology. This surface mount component offers a non-inverting logic function with a propagation delay of 5.5ns. It supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V, and provides a high level output current of -32mA and a low level output current of 64mA. The component is housed in a 20-TSSOP package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LVTH273MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH273MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH273MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
