
Bidirectional 32-bit transceiver with 8 bits per element, featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers a high output current of 64mA (low and high) and a propagation delay of 3.9ns. Surface mountable in a BGA package, this BICMOS technology component is designed for robust logic applications.
Sign in to ask questions about the Onsemi 74LVTH32245G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH32245G technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 855 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVTH32245G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
