
Octal transparent latch with 3-STATE outputs, featuring 8 bits and 8 channels. This D-type latch operates with a minimum supply voltage of 2.7V and a maximum of 3.6V, with a nominal operating voltage of 3.3V. BICMOS technology enables a propagation delay of 5.9ns and a turn-on delay time of 1.5ns. The component offers a high level output current of -32mA and a low level output current of 64mA, with non-inverting polarity. Designed for surface mount installation in a TSSOP package, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74LVTH373MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH373MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH373MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
