
8-bit D-type transparent latch bus driver, featuring 3-STATE non-inverting outputs. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a high level output current of -32mA and a low level output current of 32mA. BICMOS technology enables a propagation delay of 4.5ns. Surface mountable in a SOP package, this component is lead-free and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74LVTH373SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH373SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74LVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH373SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
