
The 74LVTH646WMX is an 8-bit inverting transceiver with 3-STATE outputs. It can handle high-level output currents of up to 64mA and low-level output currents of up to 64mA. The device operates over a supply voltage range of 2.7V to 3.6V and is RoHS compliant. It is packaged in a SOIC package and is available in quantities of 1000. The device is suitable for use in surface mount applications and has a propagation delay of 6.3ns.
Sign in to ask questions about the Onsemi 74LVTH646WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVTH646WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH646WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
