
Dual 1-bit JK type flip-flop IC, featuring negative edge clock triggering and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, supporting a maximum frequency of 150MHz. Offers a propagation delay of 16.7ns and a turn-on delay time of 8.5ns, with output current capabilities of 4mA (low) and -4mA (high). Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is lead-free and designed for reliable logic operations.
Onsemi 74LVX112MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX112MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
