
CMOS Hex Inverter with Schmitt Trigger Input, operating from a 2V to 3.6V supply. Features six independent inverter gates, each with a Schmitt trigger input for enhanced noise immunity. Offers a maximum propagation delay of 23ns and output currents of 4mA (low) and -4mA (high). Packaged in a 5mm x 4.4mm x 0.9mm TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Onsemi 74LVX14MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 4mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19.8ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX14MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
