
CMOS Hex Inverter with Schmitt Trigger Input, designed for surface mount applications in a SOIC package. Features include a wide operating temperature range of -40°C to 85°C, a supply voltage range of 2V to 3.6V, and a nominal supply voltage of 3.6V. This logic IC offers six independent inverter circuits, each with a single Schmitt trigger input, supporting buffer and inverter logic functions. It delivers 4mA of low-level output current and -4mA of high-level output current, with a propagation delay of 14.1ns and a turn-on delay time of 23ns. The component is lead-free, RoHS compliant, and packaged on a 2500-piece tape and reel.
Onsemi 74LVX14MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX14MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
