
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, non-inverting polarity, and a maximum frequency of 50MHz. Offers a propagation delay of 20ns and a turn-on delay time of 7.1ns. Packaged in a 36-unit SOIC surface mount case with tin, matte contact plating. RoHS compliant and lead-free.
Onsemi 74LVX273M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 2.34mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.801g |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX273M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
