
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating from a 2V to 3.6V supply range. Features positive edge clock triggering, a maximum operating frequency of 150MHz, and a propagation delay of 20ns. Offers 8 non-inverting outputs with a low-level output current of 4mA and high-level output current of -4mA. Packaged in TSSOP for surface mounting, this RoHS compliant component is suitable for demanding digital applications.
Sign in to ask questions about the Onsemi 74LVX273MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVX273MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Output Current | 20mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX273MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
