
8-channel bidirectional voltage level translator, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with supply voltages from 2.7V to 5.5V, offering a nominal 5.5V supply. Supports bidirectional data flow with a propagation delay of 10ns. Packaged in a 24-pin TSSOP for surface mounting, with gold contact plating.
Onsemi 74LVX3245MTCX technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
