
8-channel bidirectional voltage level translator in a 24-pin TSSOP package. Features CMOS technology with a 4.5V to 5.5V supply voltage range and 50mA output current. Bidirectional operation with 3-state output and 8.5ns turn-on delay. Surface mountable with gold contact plating, operating from -40°C to 85°C.
Onsemi 74LVX4245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 16 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Voltage | 5V |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX4245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
