
8-bit bidirectional voltage level translator, CMOS technology, featuring 8 channels and 3-state outputs. Operates with a supply voltage range of 2.7V to 5.5V, with a nominal operating voltage of 3.3V. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 24-pin TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant, with a propagation delay of 5.5ns.
Sign in to ask questions about the Onsemi 74LVX4245MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVX4245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX4245MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
