
8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs. This CMOS logic IC features bidirectional, non-inverting translation with 8 channels. It operates from a 2.7V to 5.5V supply voltage range, offering 24mA output current. The transceiver supports 3-STATE, push-pull outputs and is housed in a QSOP package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LVX4245QSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVX4245QSCX technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.2556g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX4245QSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
