
Octal buffer/line driver featuring 3-STATE outputs, designed for low voltage operation with a supply range of 2V to 3.6V. This CMOS component offers 8 non-inverting buffer channels, each with 8 bits per element, supporting a high level output current of -4mA and a low level output current of 4mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 10.5ns and a quiescent current of 4uA. Packaged in a surface mount SOIC case, this lead-free integrated circuit is ideal for logic applications requiring efficient buffering and line driving.
Sign in to ask questions about the Onsemi 74LVX541M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVX541M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX541M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
