
Octal D-type latch with 3-STATE outputs, featuring 8 independent circuits and 8 bits. This CMOS logic IC operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a propagation delay of 12.8ns and a turn-on delay time of 5.9ns, with high and low level output currents of -4mA and 4mA respectively. The surface mount SOIC package is tin/matte plated and RoHS compliant, supplied in a 36-unit rail/tube.
Sign in to ask questions about the Onsemi 74LVX573M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVX573M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 0.089mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.5mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.801g |
| Width | 0.291mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX573M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
