
Dual D-Type positive edge-triggered flip-flop, featuring two independent D-type flip-flops, each with a single-ended input and non-inverting output. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a maximum frequency of 80MHz. Offers a propagation delay of 19.1ns and a turn-on delay time of 5.7ns. Packaged in a surface-mount SOIC with matte tin contact plating, this CMOS component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVX74M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 80MHz |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 4mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
