
8-bit dual-supply configurable voltage interface transceiver featuring 3-state outputs. This CMOS logic IC operates bidirectionally with a supply voltage range of 2.7V to 5.5V, supporting 3.3V operation. It offers 8 channels with a maximum output current of 24mA and a propagation delay of 11ns. The surface-mount TSSOP package with gold contact plating ensures reliable connectivity.
Onsemi 74LVXC4245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Voltage | 5V |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
