
Quad 2-input NAND gate, CMOS technology, operating from 1.2V to 3.6V supply. Features 3.6V tolerant inputs and outputs, with a maximum propagation delay of 2.8ns. Surface mountable in a TSSOP package with gold contact plating. Supports ±24mA output current and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74VCX00MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX00MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
