
Quad 2-input NAND gate IC featuring CMOS technology, operating from a 1.2V to 3.6V supply range with a nominal 3.6V. This surface mount component offers 3.6V tolerant inputs and outputs, a propagation delay of 2.8ns, and supports high level output current of -24mA and low level output current of 24mA. Packaged in SOIC N with tin, matte plating, this RoHS compliant, lead-free device is ideal for low voltage logic applications.
Sign in to ask questions about the Onsemi 74VCX00MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX00MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX00MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
