
Quad 2-input AND gate IC featuring 3.6V tolerant inputs and outputs. This CMOS logic device operates from a 1.2V to 3.6V supply, offering a propagation delay of 2.8ns. Packaged in a 4.4mm x 5mm x 0.9mm TSSOP with gold contact plating, it supports surface mounting. Ideal for low-voltage applications, it boasts a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the Onsemi 74VCX08MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX08MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX08MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
