
CMOS NAND Schmitt Trigger Gate IC featuring 4 independent circuits, each with 2 inputs and 1 output. Operates with a supply voltage range of 1.4V to 3.6V and offers a propagation delay of 3.3ns. This surface mount component is housed in a 14-TSSOP package, supporting output currents of 24mA (low) and -24mA (high). Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74VCX132MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX132MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX132MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
