16-bit, 3-state buffer/line driver featuring 3.6V tolerant inputs and outputs. Operates from 1.2V to 3.6V supply voltage with 3.3ns propagation delay. Outputs include a 26 Ohm series resistor, supporting ±12mA output current. Surface mountable in a TSSOP package with gold contact plating, this CMOS technology component is RoHS compliant and designed for 1000-unit tape and reel packaging.
Onsemi 74VCX162244MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| Weight | 0.421g |
| RoHS | Compliant |
No datasheet is available for this part.
