
The 74VCX162245MTD is a dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.4V. The device features a high level output current of 12mA and a low level output current of 24mA. It is available in a surface mount TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 74VCX162245MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX162245MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162245MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
