
Transparent 16-bit, 3-state, D-type latch with 16 channels. Features 2 independent circuits, CMOS technology, and a 3.3ns propagation delay. Operates from 1.4V to 3.6V supply voltage with a quiescent current of 20uA. Surface mountable in a 48-pin TSSOP package with gold contact plating. Suitable for operation between -40°C and 85°C.
Onsemi 74VCX162373MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.421g |
| RoHS | Compliant |
No datasheet is available for this part.
