
16-bit, dual-supply CMOS buffer/line driver featuring inverting logic and 3-state outputs. Operates from a 1.2V to 3.6V supply range with a maximum propagation delay of 2.5ns. Offers ±24mA output current capability and a wide operating temperature range of -40°C to 85°C. Surface mountable in a 48-TSSOP package.
Sign in to ask questions about the Onsemi 74VCX16240MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16240MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16240MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
