The 74VCX16244DT is a 16-channel CMOS buffer with a TSSOP-48 package and operating temperature range of -40°C to 85°C. It has a quiescent current of 20uA and a propagation delay of 8.2ns. The device is not RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the Onsemi 74VCX16244DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16244DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16244DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.