
16-bit, 3-state CMOS bus driver featuring 4 elements with 4 bits per element. This surface mount buffer offers non-inverting logic with a maximum operating temperature of 85°C and a minimum of -40°C. Operating across a supply voltage range of 1.2V to 3.6V, it provides 24mA low-level output current and -24mA high-level output current. The component boasts a 2.5ns propagation delay and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74VCX16244G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16244G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16244G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
