
IC BUFF DVR 16BIT LOW V 48TSSOP
Onsemi 74VCX16244MTDX_F065 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74VCX |
| RoHS | Compliant |
No datasheet is available for this part.
