
8-bit, 16-channel, non-inverting CMOS transceiver with 3-state outputs. Features a maximum operating temperature of 85°C and a minimum of -40°C, with supply voltages ranging from 1.2V to 3.6V. Offers high and low level output currents of 24mA, a propagation delay of 6ns, and a turn-on delay time of 46.5ns. Surface mountable in a BGA package, this lead-free and RoHS compliant component is designed for reliable logic operations.
Sign in to ask questions about the Onsemi 74VCX16245G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16245G technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 46.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16245G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
