
8-bit, 16-channel CMOS bus transceiver with 3-state outputs. Features a wide operating voltage range of 1.2V to 3.6V and a maximum output current of 24mA per channel. This surface mount BGA package component offers a propagation delay of 6ns and operates across a temperature range of -40°C to 85°C. Designed for high-speed digital applications, it provides two independent 8-bit transceiver elements.
Sign in to ask questions about the Onsemi 74VCX16245GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX16245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 46.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16245GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
