16-bit bidirectional transceiver, CMOS technology, operating from 1.2V to 3.6V supply. Features 3-STATE outputs with 24mA high/low output current, 6ns propagation delay, and 46.5ns turn-on delay. This surface mount component, housed in a 48-pin TSSOP package with gold contact plating, supports 1.8V, 2.5V, and 3.3V logic levels. Industrial temperature grade, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 74VCX16245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Outputs | 1 |
| Number of Ports | 2 |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 46.5ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.