20-bit buffer/line driver featuring 3.6V tolerant inputs and outputs, ideal for low-voltage applications. CMOS technology ensures efficient operation with a wide supply voltage range of 1.4V to 3.6V. Each of the 20 output channels offers 3-STATE capability and includes integrated 26 Ohm series resistors. Operating across a temperature range of -40°C to 85°C, this surface-mount component boasts a propagation delay of 3.4ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 2 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| RoHS | Compliant |