
16-bit, dual-channel, non-inverting bus driver/transceiver with 3-state, voltage output. Features CMOS technology, a propagation delay of 4.4ns, and a maximum operating temperature of 85°C. Operates from a 2.3V to 3.6V supply voltage, offering high and low level output currents of -24mA and 24mA respectively. Surface mountable in an FBGA package, this lead-free and RoHS compliant component is designed for efficient signal translation.
Sign in to ask questions about the Onsemi 74VCX163245G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX163245G technical specifications.
| Package/Case | FBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX163245G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
