
16-bit, dual-channel bus transceiver featuring 3-STATE, voltage output and non-inverting logic. This CMOS translator operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 4.4ns. Designed for surface mount applications in an FBGA package, it supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 20uA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VCX163245GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VCX163245GX technical specifications.
| Package/Case | FBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX163245GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
